Eight-channel, 12-bit analog-to-digital converter (ADC) with a 65 MSPS conversion rate. Features LVDS and parallel interfaces, differential inputs, and a 70dB signal-to-noise ratio. Surface mountable in a VQFN package with gold contact plating. Operates from a 3V to 3.6V supply voltage range, with a maximum power dissipation of 77mW. Suitable for applications requiring high-speed, multi-channel data acquisition.
Texas Instruments ADS5282IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.7LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 616mW |
| Power Dissipation | 639mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5282IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
