
Boost DC-to-DC switching converter with adjustable output voltage up to 20V and 4A maximum output current. Features selectable 650kHz/1.3 MHz switching frequencies and up to 94% efficiency. Operates from a 2.5V to 5.5V input voltage range, with a nominal supply current of 1.1mA. Designed for surface mount applications with tin, matte contact plating.
Analog Devices ADP1614ACPZ-650-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Efficiency | 94% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1614ACPZ-650-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
