
Quad SPST Switch IC with 1Ω typical on-resistance, supporting ±5V, +12V, +5V, and +3.3V supplies. Features a 38MHz bandwidth and parallel interface. Operates across a -40°C to +125°C temperature range with a maximum supply voltage of 16V. Packaged in a 4.5mm x 5.1mm x 1.2mm TSSOP.
Analog Devices ADG1612BRUZ technical specifications.
| -3db Bandwidth | 38MHz |
| Bandwidth | 38MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8mW |
| Max Supply Current | 480uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 125ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1612BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
