
Quad SPST switch IC featuring 1Ω typical on-resistance and a 38MHz bandwidth. Operates with dual supply voltages from ±3.3V to ±8V, or single supply from +3.3V to +16V. Offers 4 channels with parallel interface, suitable for applications requiring signal routing. Packaged in a 4.5mm x 5.1mm x 1.2mm TSSOP, this RoHS compliant component operates from -40°C to +125°C.
Analog Devices ADG1611BRUZ technical specifications.
| -3db Bandwidth | 38MHz |
| Bandwidth | 38MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8mW |
| Max Supply Current | 480uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 165ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1611BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
