Dual operational amplifier featuring a 105MHz -3dB bandwidth and 70MHz gain bandwidth product. This rail-to-rail output amplifier offers a high slew rate of 375V/µs and a settling time of 55ns. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V, it provides a voltage gain of 107dB. With a typical operating supply current of 6.4mA, it exhibits excellent power supply rejection ratio (PSRR) of 101dB and common mode rejection ratio (CMRR) of 105dB. Packaged in an MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4851-2YRMZ-RL7 technical specifications.
| -3db Bandwidth | 105MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.2uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.4mA |
| Output Current | 5mA |
| Output Current per Channel | 83mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 101dB |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 375V/µs |
| Supply Current | 6.4mA |
| Voltage Gain | 107dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-2YRMZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.