High-performance operational amplifier featuring a voltage-feedback architecture. This 6-pin device offers a nominal supply voltage of 5V, with limits up to 6V and -6V. Key specifications include a maximum input offset voltage of 5000 µV, a nominal slew rate of 250 V/µs, and a unity gain bandwidth of 175 MHz. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C. The component is housed in a compact PDSO6 package.
Analog Devices ADA4851-1ART-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 175000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4851-1ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.