
12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 40 MSPS. Features differential input type, SPI and serial/parallel interface, and a 1.8V operating supply voltage. Achieves 0.25 LSB differential nonlinearity and 0.4 LSB integral nonlinearity, with a signal-to-noise ratio of 71.4 dB. Encased in a 5mm x 5mm x 0.95mm package with tin, matte contact plating. Operates across a temperature range of -40°C to 85°C.
Analog Devices AD9629BCPZ-40 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.25LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 71.4dB |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9629BCPZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
