
Dual, low-power voltage feedback operational amplifier featuring a 350MHz -3dB bandwidth and 425V/µs slew rate. This integrated circuit offers 80MHz gain bandwidth product, 59dB common mode rejection ratio, and a 500µV input offset voltage. Designed for operation with dual supplies from ±1.5V to ±6V or single supplies from 3V to 12V, it consumes a nominal 3mA supply current. Packaged in a SOT-23-8, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8039ARTZ-R2 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 59dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 3mA |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 425V/µs |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8039ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
