High-speed, low-distortion operational amplifier featuring a 190MHz -3dB bandwidth and 100V/µs slew rate. This single-channel amplifier offers rail-to-rail input and output capabilities, a 105dB common mode rejection ratio, and a 107dB power supply rejection ratio. Operates with dual supply voltages from 1.35V to 6V or single supply from 2.7V to 12V, consuming 8.5mA operating supply current. Packaged in a SOT-23 for surface-mount applications, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Analog Devices AD8027ARTZ-REEL7 technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 190MHz |
| Input Bias Current | 3.8uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 900uV |
| Input Voltage Noise Density | 4.3nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 100V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8027ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.