Dual high-speed operational amplifier featuring a 130MHz -3dB bandwidth and 50V/µs slew rate. This IC offers 2 channels with a 55mA output current per channel and a 72dB voltage gain. Operating from a 4.5V to 26V supply, it exhibits 98dB common mode rejection and 86dB power supply rejection. Housed in an MSOP package, this RoHS compliant component operates between -40°C and 85°C.
Analog Devices AD8022ARMZ-REEL7 technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Settling Time | 62ns |
| Slew Rate | 50V/µs |
| Voltage Gain | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8022ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.