The 95666-105HLF is a 5-position right angle connector with a 1-row configuration and 2.54mm pitch. It features a black housing and gold-plated contacts with a mating length of 0.23inch. This connector is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is rated for a maximum voltage of 1.5kV and is available in a bulk packaging quantity of 2000. The connector is RoHS compliant and part of the BERGSTIK II and MezzSelect series.
Amphenol 95666-105HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95666-105HLF to view detailed technical specifications.
No datasheet is available for this part.