The Amphenol 95652-460HLF is a 60-position dual row through hole connector with a 2.54mm pitch and a maximum operating voltage rating of 1.5kV. It has a temperature range of -65°C to 125°C and is available in bulk packaging. The connector features a black housing and bronze contacts with a tin plating. It is not radiation hardened and is compliant with RoHS regulations.
Amphenol 95652-460HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.33inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95652-460HLF to view detailed technical specifications.
No datasheet is available for this part.