Power Line Filter 50Hz/60Hz 35A 440VAC Threaded Stud Flange Mount
TDK B84131M0001H135 technical specifications.
| Max Current Rating | 35A |
| Max Voltage Rating | 440VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Threaded Stud |
| Mounting | Flange Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B84131M0001H135 to view detailed technical specifications.
No datasheet is available for this part.