Honeywell 942-A4M-2D-K220S technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Frequency | 220kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 19V |
| Mount | Stud |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 1500mm |
| Sensing Method | Ultrasonic |
| Series | 942 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 942-A4M-2D-K220S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.