Search Results for "92hd71b7x3nlgxb3x8 renesas electronics"
Filters
92HD71B7X3NLGXB3X
IDT
Four Channel HD Audio CODEC
Datasheet
Obsolete
Lead Free:
Lead Free
Length:
7mm
Max Operating Temperature:
70°C
Min Operating Temperature:
0°C
92HD71B8X3NLGXB3X8
IDT
Four Channel HD Audio CODEC
Datasheet
Obsolete
Lead Free:
Lead Free
Length:
7mm
Package Quantity:
2000
RoHS Compliant:
Yes
92HD71B5X3NLGXB3X8
IDT
Four Channel HD Audio CODEC
Datasheet
Unknown
Lead Free:
Lead Free
Length:
7mm
RoHS Compliant:
Yes
Thickness:
900um