NTE Electronics 928SM technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 928SM to view detailed technical specifications.
No datasheet is available for this part.