Grayhill 90HBW09PT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.97inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 90HB |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW09PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
