Search Results for "88e1340 a0 bam2c000 a138 marvell semiconductor"
Filters
88E1510-A0-NNB2I000
Marvell
Ethernet Transceiver, 3.3V, 48-Pin QFN
Datasheet
QCCN,
Active
Number of Terminals:
48
Terminal Position:
QUAD
JEDEC Package Code:
S-XQCC-N48
Number of Functions:
1
88E1510-A0-NNB2C000
Marvell
Ethernet Transceiver, 1-Port, 3.3V, QFN-48
Datasheet
QCCN,
Active
Number of Terminals:
48
Terminal Position:
QUAD
JEDEC Package Code:
S-XQCC-N48
Number of Functions:
1
Distributor
Stock
1+
4+
23+
50+
Quest
217
$15.088
$11.316
$10.1844
$9.43