Union Technology 87043-77 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Union Technology 87043-77 to view detailed technical specifications.
No datasheet is available for this part.