Knowles 87043-41 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 87043 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 87043-41 to view detailed technical specifications.
No datasheet is available for this part.