Amphenol 8655MH0901LF technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 55mm |
| Lead Free | Lead Free |
| Length | 34.4mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Size | E |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MH0901LF to view detailed technical specifications.
No datasheet is available for this part.