Keystone Electronics 8169 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver, Grey |
| Diameter | 19.1mm |
| Lead Free | Contains Lead |
| Length | 22.2mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.