Keystone Electronics 8144 technical specifications.
| Color | Silver, Grey |
| Diameter | 9.5mm |
| Height | 7.9mm |
| Inside Diameter | 9.5mm |
| Lead Free | Contains Lead |
| Length | 0.531inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.02inch |
| Wire/Cable Diameter | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.