TE Connectivity 8-1393234-3 technical specifications.
| Depth | 12.7mm |
| Gender | Female |
| Length | 31mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393234-3 to view detailed technical specifications.
No datasheet is available for this part.