Conn Backplane HDR 4Power POS Press Fit RA Thru-Hole Impact™ Tray
Molex 783491002 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 4Power |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 48VDC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.