The SGUMAL215776821E3 is an aluminum electrolytic capacitor with a capacitance of 820uF. It has a diameter of 35mm and a height of 60mm. The capacitor features a snap-in termination and is designed for through-hole mounting. It operates within a temperature range of -25°C to 85°C and has an ESR of 315mR. The capacitor can handle a ripple current of 3.33A.
Vishay SGUMAL215776821E3 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 315mR |
| Height | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 3.33A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL215776821E3 to view detailed technical specifications.
No datasheet is available for this part.