Renesas 77V107L25PFI8 technical specifications.
| Data Rate | 25.6|51.2Mbps |
| Type of ATM PHY Interface | UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 100 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 77V107L25PFI8 to view detailed technical specifications.
No datasheet is available for this part.