LKG Industries 75-267 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 75-267 to view detailed technical specifications.
No datasheet is available for this part.