
2-channel, non-inverting buffer/line driver featuring 3-state CMOS output. This surface-mount component operates from a 1.65V to 5.5V supply, offering 32mA high-level and low-level output current. With a 3.7ns propagation delay and a wide operating temperature range of -40°C to 125°C, it is ideal for various logic applications. Packaged in an 8-pin SSOP with gold contact plating, this RoHS compliant device is supplied on tape and reel.
Texas Instruments 74LVC2G125DCTRE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G125DCTRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
