Dual 2-input AND gate logic IC featuring LVC/LCX/Z family operation. This 8-terminal, SON 8-pin package offers a supply voltage range of 1.65V to 5.5V, with a nominal 1.8V. Achieves a propagation delay of 11.3ns and operates across an automotive temperature grade from -40°C to 125°C.
Nexperia 74LVC2G08GT,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G08GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.