
Dual-element monostable multivibrator featuring two independent circuits. CMOS technology supports a wide operating supply voltage range of 2V to 5.5V, with a nominal 5V. Surface mountable in a 16-pin SOIC package, it offers 8mA output current and a propagation delay of 9.6ns. Operating temperature range is -40°C to 85°C, with low quiescent current of 4uA.
Onsemi 74VHC123AM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 24.1ns |
| Weight | 0.143g |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC123AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
