The SMBJ4757A/TR13 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 2W and a maximum reverse leakage current of 5uA. This diode is not radiation hardened and is not RoHS compliant.
Microsemi SMBJ4757A/TR13 technical specifications.
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 51V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMBJ4757A/TR13 to view detailed technical specifications.
No datasheet is available for this part.