The AVX CWR29MH105KDDZ is a 1uF surface mount tantalum capacitor with a maximum voltage rating of 35VDC and a tolerance of 10%. It has a low ESR of 2.2 and a leakage current of 1. The capacitor is constructed with a flat design and features inward L termination. It operates over a temperature range of -55 to 125 degrees Celsius and is designed for high reliability applications.
AVX CWR29MH105KDDZ technical specifications.
| Capacitance | 1uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 2.2Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29MH105KDDZ to view detailed technical specifications.
No datasheet is available for this part.