This D-Subminiature connector features 37 PIN contacts, arranged in two rows with a terminal pitch of 1.38mm. It is designed for through hole mounting and can operate within a temperature range of -55°C to 125°C. The connector has a maximum current rating of 5A per contact and a maximum voltage rating of 250VAC.
Amphenol 717SDC37PA4CH4F technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
Download the complete datasheet for Amphenol 717SDC37PA4CH4F to view detailed technical specifications.
No datasheet is available for this part.