The 717SDB25PA4CH3F is a D-Subminiature connector with 25 pins, suitable for applications requiring high voltage and current ratings. It features a right-angle body orientation and a termination method of solder. The connector is rated for operation between -55°C and 125°C. It is designed for through-hole mounting and is suitable for use in a variety of applications, including industrial and commercial settings.
Amphenol 717SDB25PA4CH3F technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
Download the complete datasheet for Amphenol 717SDB25PA4CH3F to view detailed technical specifications.
No datasheet is available for this part.