
This 36-position female socket wire housing is designed for crimp termination and is rated for 1kV AC. It has a black housing and is available in a bulk packaging quantity of 100. The housing is made of a durable material and is suitable for use in a variety of applications. The wire housing is RoHS compliant and is suitable for use with wire gauges ranging from 22AWG to 36AWG.
Amphenol 65039-001ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-001ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
