Conn Backplane RCP 4Power POS 2mm Solder RA Thru-Hole
Amphenol 63740-102LF technical specifications.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 4Power |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 63740-102LF to view detailed technical specifications.
No datasheet is available for this part.