
TE Connectivity 608803-1 technical specifications.
| Approvals | UL |
| Color | White |
| ELV | Compliant |
| Height | 0.19inch |
| Lead Free | Not Applicable |
| Length | 1.13inch |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 4000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | AMP-TY |
| Stud Size | M4 |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 608803-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.