Red single-color LED emitter with a 6.8mm diameter and 8.3mm depth. Features a 6V DC rated voltage and 15mA forward current, delivering 20mcd luminous intensity. This RoHS compliant, lead-free component has a round, flat dome lens and is designed for panel mounting with solder termination. Operating temperature range is -25°C to 85°C.
Dialight 607-3132-120F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 8.3mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Lens Color | Red |
| Lens Size | 6.4mm |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 607 |
| Termination | Solder |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-3132-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.