
The LM117HVQML is a linear voltage regulator with an adjustable output voltage of up to 57V, suitable for applications requiring a maximum input voltage of 60V and an output current of up to 500mA. It is available in a TO-39 package and operates over a temperature range of -55°C to 125°C. The device is not RoHS compliant and contains lead. It has a quiescent current of 9uA and a maximum power dissipation of 2W.
Texas Instruments 5962-0722901QXA technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | Positive |
| Power Dissipation | 2kW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| Series | LM117HVQML |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-0722901QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.