Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
Glenair 660-013M25G3-06 technical specifications.
| Type | Receptacle Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 660-013M25G3-06 to view detailed technical specifications.
No datasheet is available for this part.