Non-Environmental Backshell 180° Anodize 23 Shell Size Black Aluminum Alloy
Amphenol M85049/2123A05C technical specifications.
| Angular Function | 180° |
| Shell Size | 23 |
| Body Plating | Anodize |
| Body Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M85049/2123A05C to view detailed technical specifications.
No datasheet is available for this part.