MCX RF Connector, 6GHz, 50R, Crimp, RA Cable Mount, Gold
50R RF Crimp Connector, Male, Straight, 4GHz, Gold/Nickel
MCX RF Connector, 6GHz, 50 Ohm, Crimp, Straight, Gold Plated
RF TNC Connector, Right Angle, 11GHz, 50R, Crimp, Male
MMCX RF Connector, 3GHz, 50 Ohm, Crimp, Straight, Gold
RF TNC Connector, Male, 11GHz, 50R, Crimp, Brass/Gold
MCX RF Connector, 6GHz, 50R, Crimp, Straight, Male, Gold
RF BNC Connector, Male, 4GHz, 50R, Nickel, Gold
RF N Connector, Male, Cable Mount, Crimp, 11GHz, 50 Ohm
BNC Jack Connector, Straight, 50 Ohm, Crimp, Brass, Nickel, Gold
MMCX RF Connector, 6GHz, 50 Ohm, Solder, Straight, Cable Mount
BNC Str Plug 4GHz 50R Crimp Male Nickel/Gold
MCX RF Connector, RA, 6GHz, 50R, Solder, Cable Mount, Gold
MMCX RF Coax Connector, 4GHz, 50 Ohm, Crimp, Straight, Gold
Straight RF Connector, 200MHz, 50R, Nickel/Gold, PTFE, Brass
MCX RF Connector, 6GHz, 50 Ohm, Solder, RA Cable Mount, Gold
BNC RF Coax Connector, 4GHz, 50R, Crimp, ST Cable Mount, Gold
RF Coax Connector N Type 11GHz 50R Crimp ST Panel Mount Gold
RF BNC Connector, Female, Panel Mount, Crimp, 4GHz, 50R
RF TNC Connector, 11GHz, 50R, Crimp, Male, Straight