
This screw mount switch features a steel actuator and a maximum current rating of 7A. It can withstand a maximum voltage rating of 250V AC and has an operating force of 4.73N. The switch has a straight orientation and a screw termination. It is designed for general use and has a weight of 45.36g.
Sign in to ask questions about the Honeywell 4XE1-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 4XE1-4 technical specifications.
| Actuator Material | Steel |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 45.36g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4XE1-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
