72 Pos 1.9mm Press-Fit Straight Header, Gold Copper Alloy
8 Pos 2mm Pitch Female Socket Header, Straight, Thru-Hole, Gold Contacts
8 Pos 2mm Pitch Rectangular Connector, Female Socket, Gold, SMD
72 Pos 9 Row 1.9mm Pitch Through Hole Press-Fit Connector
96 Pos 12 Row 1.9mm Pitch Male Header Connector, Straight, Press Fit
8 Pos 2 Row 2.54mm Pitch Female Socket Header, Gold, SMD
96 Pos 12 Row 1.9mm Pitch Male Straight Press-Fit Header
72 Pos 9 Row 1.9mm Pitch Straight Through Hole Press-Fit Connector
96 Pos 12 Row Header, 1.9mm Pitch, Press-Fit, Straight, 30V
14 Pos 2 Row DIP Socket, Tin Plated Bronze, Through Hole, 125°C
Common Mode Choke Dual 47mH 440mA 1kHz Ferrite Thru-Hole
92x25mm Axial Fan, 12VDC, 47.6CFM, 2850RPM, Ball Bearing
Plastic Enclosure, Grey, IP65/IP66, UL94 HB, -40°C to 120°C
TVS Diode, Uni-Dir, 78V, 600W, SMB, SMT
TVS Diode, Bi-Dir, 78V, 600W, SMB, SMT
High Speed / Modular Connectors Impact BP 3x8 Open S mpact BP 3x8 Open Sn
Aluminium 12mm Male Connector, 7.5A, -55°C to 125°C, MIL-DTL-26482
10-Position Circular Connector, Female, 7.5A, 125°C, MIL-DTL-26482
26-Position Female Circular Connector, 7.5A, -55°C to 125°C, Aluminium Shell
8-Bit 20MSPS ADC, Single-Ended, Parallel, 5V, 70°C, TSSOP