
The 465-210 nylon switch from Bivar features a molded package with a body length of 3.8mm. It has a natural and white color with a UL94 V-0 flammability rating. The switch is lead-free and RoHS compliant, making it suitable for various applications. It is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the Bivar 465-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 465-210 technical specifications.
| Body Length | 3.8mm |
| Package/Case | Molded |
| Color | Natural, White |
| Flammability Rating | UL94 V-0 |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 0.21inch |
| Material | Nylon |
| Outside Diameter | 4.6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 465 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 465-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.