
This component is packaged in a molded nylon material with a height and length of 0.5inch. It is available in quantities of 1000 and is packaged in bulk. The part is compliant with RoHS regulations and is part of the 461 series.
Sign in to ask questions about the Bivar 461-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 461-500 technical specifications.
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.5inch |
| Length | 0.5inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 461 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 461-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
