IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM3, TO-220AB, 3 PIN, Fixed Positive Single Output LDO Regulator
IC, LDO VOLT REG, 3.3V, 0.8A, TO-220; Input Voltage Min:4.75V; Input Voltage Max:7V; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:-; No. of Pins:3; Operating Temperature Min:0 C; Packaging:Each; MSL:- ;RoHS Compliant: No