MCX RF Connector 6GHz 50R Solder ST SMD Female Gold
AMPHENOL FCE17-A15PA-490 Filtered D Sub Connector, Right Angle, DA, Plug, 15 Contacts, 5600 pF, Steel Body
Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
2 Pos Power Connector, 3mm Pitch, RA, Solder, Thru-Hole, Gold Brass
TNC RF Connector 50 Ohm Male Straight Solder RCP Gold
2 Pos Power Connector, 3mm Pitch, RA, Solder, 5A, 250V
28 Pos DIP Socket, Through Hole, Tin Plated Bronze, 1A
2 Pos Power Connector, 3mm Pitch, Gold Brass Pin, Solder ST, Thru-Hole
50 Pos 2 Row Right Angle SMT Header, Signal, Gold/Tin/Matte
14-Position Right Angle Header, 3A, 105°C, Through Hole, Black
28-Contact Through Hole Connector, 28-Contact, 85°C, Lead Free, UL94 V-0
D-Sub Standard Connectors 9P R/A Pin M3 x 0.5 Thread 5600 pF
D-Sub Standard Connectors 37P R/A Pin 4-40 UNC Thread 5600 pF
D-Sub Standard Connectors 15P R/A Skt M3 x 0.5 Thread 5600 pF
D-Sub Standard Connectors DSUB 25S SOLDER CUP 4-40 5600 PF
NIC Components NTR Series Thin Film Surface Mount Fixed Resistor 0805 Case 5600 0.1% 0.1W 25ppm/C
NIC Components NTR Series Thin Film Surface Mount Fixed Resistor 0603 Case 5600 0.1% 0.063W 25ppm/C
D-Sub Standard Connectors 15P Socket Thru Hole Solder Cup 5600 pF
Cap Aluminum Lytic 1000uF 400V 20% (35 X 100mm) Solder Pin 0.09 Ohm 5600mA 12000h 85°C Bulk