This 120uH wirewound choke features a 10% tolerance and a minimum quality factor of 70. It has a maximum DC current rating of 0.185A and a maximum DC resistance of 3.7 ohms. The inductance test frequency is 796KHz, and the minimum self-resonant frequency is 3.8MHz. The choke is available in a radial lead style with a height of 14mm and a product diameter of 4mm.
Yageo AL0410A121K-S-B-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 3.8MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo AL0410A121K-S-B-N to view detailed technical specifications.
No datasheet is available for this part.